



B65807J0000R608 | |
|---|---|
DigiKey Part Number | 495-76583-ND |
Manufacturer | |
Manufacturer Product Number | B65807J0000R608 |
Description | FERRITE CORE RM PCS200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC200 Ferrite Core RM Type 0.701" (17.90mm) Length 0.323" (8.20mm) Width Diameter 0.492" (12.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65807J0000R608 Models |
Category | Initial Permeability (µi) 800 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 0.78 |
Series | Effective Length (le) mm 28.6 |
Packaging Bulk | Effective Area (Ae) mm² 36.6 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 31.0 |
Core Type RM | Effective Magnetic Volume (Ve) mm³ 1050.0 |
Supplier Device Package RM 6 | Finish Uncoated |
Material PC200 | Height 0.492" (12.50mm) |
Tolerance -20%, +30% | Length 0.701" (17.90mm) |
Gap Ungapped | Width 0.323" (8.20mm) |
Effective Permeability (µe) 680.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,38000 Kč | 82,38 Kč |
| 10 | 56,31000 Kč | 563,10 Kč |
| 25 | 47,75920 Kč | 1 193,98 Kč |
| 50 | 41,81940 Kč | 2 090,97 Kč |
| 100 | 36,29900 Kč | 3 629,90 Kč |
| 250 | 34,25308 Kč | 8 563,27 Kč |
| Unit Price without VAT: | 82,38000 Kč |
|---|---|
| Unit Price with VAT: | 99,67980 Kč |

















