
B65523J0000R608 | |
|---|---|
DigiKey Part Number | 495-76579-ND |
Manufacturer | |
Manufacturer Product Number | B65523J0000R608 |
Description | FERRITE CORE ER PC200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC200 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.197" (5.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65523J0000R608 Models |
Category | Initial Permeability (µi) 800 |
Manufacturer TDK | Core Factor (ΣI/A) mm⁻¹ 1.54 |
Series | Effective Length (le) mm 13.6 |
Packaging Bulk | Effective Area (Ae) mm² 8.81 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 7.6 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 120.0 |
Supplier Device Package ER 9.5 x 5 | Finish Uncoated |
Material PC200 | Height 0.197" (5.00mm) |
Tolerance -20%, +30% | Length 0.374" (9.50mm) |
Gap Ungapped | Width 0.197" (5.00mm) |
Effective Permeability (µe) 460.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,07000 Kč | 31,07 Kč |
| 10 | 21,52300 Kč | 215,23 Kč |
| 25 | 18,44480 Kč | 461,12 Kč |
| 50 | 16,32160 Kč | 816,08 Kč |
| 100 | 14,34650 Kč | 1 434,65 Kč |
| 250 | 11,95272 Kč | 2 988,18 Kč |
| 500 | 10,94914 Kč | 5 474,57 Kč |
| Unit Price without VAT: | 31,07000 Kč |
|---|---|
| Unit Price with VAT: | 37,59470 Kč |









