



B65523J0000R092 | |
|---|---|
DigiKey Part Number | 495-75468-ND |
Manufacturer | |
Manufacturer Product Number | B65523J0000R092 |
Description | FERRITE CORE ER 660NH N92 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N92 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65523J0000R092 Models |
Category | Effective Permeability (µe) 811.0 |
Manufacturer TDK | Initial Permeability (µi) 1500 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.54 |
Packaging Box | Effective Length (le) mm 13.6 |
Part Status Active | Effective Area (Ae) mm² 8.81 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 120.0 |
Supplier Device Package ER 9.5 x 5 | Finish Uncoated |
Material N92 | Height 0.098" (2.50mm) |
Inductance Factor (Al) 660 nH | Length 0.374" (9.50mm) |
Tolerance -20%, +30% | Width 0.197" (5.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,50000 Kč | 36,50 Kč |
| 10 | 25,27700 Kč | 252,77 Kč |
| 25 | 21,61480 Kč | 540,37 Kč |
| 50 | 19,09520 Kč | 954,76 Kč |
| 100 | 16,75740 Kč | 1 675,74 Kč |
| 250 | 13,91644 Kč | 3 479,11 Kč |
| 500 | 13,22740 Kč | 6 613,70 Kč |
| Unit Price without VAT: | 36,50000 Kč |
|---|---|
| Unit Price with VAT: | 44,16500 Kč |





