Uncoated T38 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.098" (2.50mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65523J0000Y038

DigiKey Part Number
495-B65523J0000Y038-ND
Manufacturer
Manufacturer Product Number
B65523J0000Y038
Description
FERRITE CORE ER 4.5UH T38 2PCS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.098" (2.50mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65523J0000Y038 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Effective Permeability (µe)
5680.0
Manufacturer
TDK
Initial Permeability (µi)
10000
Series
Core Factor (ΣI/A) mm⁻¹
1.54
Packaging
Box
Effective Length (le) mm
13.6
Part Status
Active
Effective Area (Ae) mm²
8.81
Core Type
ER
Effective Magnetic Volume (Ve) mm³
120.0
Supplier Device Package
ER 9.5 x 5
Finish
Uncoated
Material
T38
Height
0.098" (2.50mm)
Inductance Factor (Al)
4.5 µH
Length
0.374" (9.50mm)
Tolerance
-30%, +40%
Width
0.197" (5.00mm)
Gap
Ungapped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 359
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
140,04000 Kč40,04 Kč
1027,78000 Kč277,80 Kč
2523,74200 Kč593,55 Kč
5020,95140 Kč1 047,57 Kč
10018,36540 Kč1 836,54 Kč
25015,22116 Kč3 805,29 Kč
50014,79156 Kč7 395,78 Kč
Unit Price without VAT:40,04000 Kč
Unit Price with VAT:48,44840 Kč