



B65523J0000R097 | |
|---|---|
DigiKey Part Number | 495-75469-ND |
Manufacturer | |
Manufacturer Product Number | B65523J0000R097 |
Description | FERRITE CORE ER 840NH N97 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N97 Ferrite Core ER Type 0.374" (9.50mm) Length 0.197" (5.00mm) Width Diameter 0.098" (2.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65523J0000R097 Models |
Category | Effective Permeability (µe) 1032.0 |
Manufacturer TDK | Initial Permeability (µi) 2300 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.54 |
Packaging Box | Effective Length (le) mm 13.6 |
Part Status Active | Effective Area (Ae) mm² 8.81 |
Core Type ER | Effective Magnetic Volume (Ve) mm³ 120.0 |
Supplier Device Package ER 9.5 x 5 | Finish Uncoated |
Material N97 | Height 0.098" (2.50mm) |
Inductance Factor (Al) 840 nH | Length 0.374" (9.50mm) |
Tolerance -20%, +30% | Width 0.197" (5.00mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 20,18800 Kč | 201,88 Kč |
| 25 | 17,30160 Kč | 432,54 Kč |
| 50 | 15,31620 Kč | 765,81 Kč |
| 100 | 13,47470 Kč | 1 347,47 Kč |
| 250 | 11,23944 Kč | 2 809,86 Kč |
| 500 | 10,14620 Kč | 5 073,10 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |





