PC200 Ferrite Core Type Length Width Diameter Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC200 Ferrite Core Type Length Width Diameter Height
B66481G0000X608
B66481G0000X608

B66481G0000X608

DigiKey Part Number
495-76590-ND
Manufacturer
Manufacturer Product Number
B66481G0000X608
Description
FERRITE CORE PCS200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC200 Ferrite Core Type Length Width Diameter Height
Datasheet
 Datasheet
EDA/CAD Models
B66481G0000X608 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bulk
Manufacturer
TDK
Part Status
Active
Series
Material
PC200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 954
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1046,86800 Kč468,68 Kč
2539,83760 Kč995,94 Kč
5034,97000 Kč1 748,50 Kč
10030,44290 Kč3 044,29 Kč
32427,48923 Kč8 906,51 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč