Uncoated PC200 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.197" (5.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B65525J0000R608

DigiKey Part Number
495-76580-ND
Manufacturer
Manufacturer Product Number
B65525J0000R608
Description
FERRITE CORE ER PCS200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated PC200 Ferrite Core ER Type 0.433" (11.00mm) Length 0.236" (6.00mm) Width Diameter 0.197" (5.00mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65525J0000R608 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Core Type
ER
Supplier Device Package
ER 11 x 5
Material
PC200
Diameter
-
Tolerance
-20%, +30%
Gap
Ungapped
Effective Permeability (µe)
580.0
Initial Permeability (µi)
800
Core Factor (ΣI/A) mm⁻¹
1.1
Effective Length (le) mm
14.1
Effective Area (Ae) mm²
12.4
Minimum Core Cross Section (Amin) mm²
10.3
Effective Magnetic Volume (Ve) mm³
174.0
Finish
Uncoated
Height
0.197" (5.00mm)
Length
0.433" (11.00mm)
Width
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 065
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
1024,50500 Kč245,05 Kč
2520,97280 Kč524,32 Kč
5018,53700 Kč926,85 Kč
10016,27350 Kč1 627,35 Kč
25013,52440 Kč3 381,10 Kč
50012,74410 Kč6 372,05 Kč
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč