
B65651W0000R030 | |
|---|---|
DigiKey Part Number | 495-5151-ND |
Manufacturer | |
Manufacturer Product Number | B65651W0000R030 |
Description | FERRITE CORE P 5.9UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65651W0000R030 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 2680.0 |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.57 |
Part Status Active | Effective Length (le) mm 26.6 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 46.7 |
Supplier Device Package P 18 x 11 | Minimum Core Cross Section (Amin) mm² 33.9 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 1242.0 |
Diameter 0.724" (18.40mm) | Finish Uncoated |
Inductance Factor (Al) 5.9 µH | Height 0.209" (5.30mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 59,73900 Kč | 597,39 Kč |
| 25 | 50,63040 Kč | 1 265,76 Kč |
| 50 | 44,31000 Kč | 2 215,50 Kč |
| 100 | 38,42630 Kč | 3 842,63 Kč |
| 250 | 36,70956 Kč | 9 177,39 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |









