
B65661W0000R030 | |
|---|---|
DigiKey Part Number | 495-76724-ND |
Manufacturer | |
Manufacturer Product Number | B65661W0000R030 |
Description | FERRITE CORE P 8.3UH N30 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core P (Pot Core) Type Length Width 0.866" (22.00mm) Diameter 0.268" (6.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65661W0000R030 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 3020.0 |
Series | Initial Permeability (µi) 4300 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.46 |
Part Status Active | Effective Length (le) mm 33.2 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 72.6 |
Supplier Device Package P 22 x 13 | Minimum Core Cross Section (Amin) mm² 58.1 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 2410.0 |
Diameter 0.866" (22.00mm) | Finish Uncoated |
Inductance Factor (Al) 8.3 µH | Height 0.268" (6.80mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 64,86300 Kč | 648,63 Kč |
| 25 | 54,90560 Kč | 1 372,64 Kč |
| 50 | 48,00140 Kč | 2 400,07 Kč |
| 100 | 41,57390 Kč | 4 157,39 Kč |
| 400 | 40,49728 Kč | 16 198,91 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |





