



B65651W0000R087 | |
|---|---|
DigiKey Part Number | 495-76611-ND |
Manufacturer | |
Manufacturer Product Number | B65651W0000R087 |
Description | FERRITE CORE P 3.6UH N87 2PCS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65651W0000R087 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 1630.0 |
Series | Initial Permeability (µi) 2200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.57 |
Part Status Active | Effective Length (le) mm 26.6 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 46.7 |
Supplier Device Package P 18 x 11 | Minimum Core Cross Section (Amin) mm² 33.9 |
Material N87 | Effective Magnetic Volume (Ve) mm³ 1242.0 |
Diameter 0.724" (18.40mm) | Finish Uncoated |
Inductance Factor (Al) 3.6 µH | Height 0.209" (5.30mm) |
Tolerance -20%, +30% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 69,90200 Kč | 699,02 Kč |
| 25 | 59,10520 Kč | 1 477,63 Kč |
| 50 | 51,61720 Kč | 2 580,86 Kč |
| 100 | 44,64800 Kč | 4 464,80 Kč |
| 250 | 44,27892 Kč | 11 069,73 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |








