Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
B65651W0000Y038
B65651W0000Y038

B65651W0000Y038

DigiKey Part Number
495-76732-ND
Manufacturer
Manufacturer Product Number
B65651W0000Y038
Description
FERRITE CORE P 12.6UH T38 2PCS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height
Datasheet
 Datasheet
EDA/CAD Models
B65651W0000Y038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Box
Part Status
Active
Core Type
P (Pot Core)
Supplier Device Package
P 18 x 11
Material
T38
Diameter
0.724" (18.40mm)
Inductance Factor (Al)
12.6 µH
Tolerance
-30%, +40%
Gap
Ungapped
Effective Permeability (µe)
5710.0
Initial Permeability (µi)
10000
Core Factor (ΣI/A) mm⁻¹
0.57
Effective Length (le) mm
26.6
Effective Area (Ae) mm²
46.7
Minimum Core Cross Section (Amin) mm²
33.9
Effective Magnetic Volume (Ve) mm³
1242.0
Finish
Uncoated
Height
0.209" (5.30mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 803
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1106,46000 Kč106,46 Kč
1072,50600 Kč725,06 Kč
2561,28040 Kč1 532,01 Kč
5053,49040 Kč2 674,52 Kč
10046,26280 Kč4 626,28 Kč
Unit Price without VAT:106,46000 Kč
Unit Price with VAT:128,81660 Kč