
B65541W0000Y038 | |
|---|---|
DigiKey Part Number | 495-B65541W0000Y038-ND |
Manufacturer | |
Manufacturer Product Number | B65541W0000Y038 |
Description | FERRITE CORE P 9.8UH T38 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core P (Pot Core) Type Length Width 0.563" (14.30mm) Diameter 0.167" (4.25mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65541W0000Y038 Models |
Category | Gap Ungapped |
Manufacturer TDK | Effective Permeability (µe) 5710.0 |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.73 |
Part Status Active | Effective Length (le) mm 21.0 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 28.7 |
Supplier Device Package P 14 x 8 | Minimum Core Cross Section (Amin) mm² 23.6 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 603.0 |
Diameter 0.563" (14.30mm) | Finish Uncoated |
Inductance Factor (Al) 9.8 µH | Height 0.167" (4.25mm) |
Tolerance -30%, +40% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 53,29300 Kč | 532,93 Kč |
| 25 | 45,22960 Kč | 1 130,74 Kč |
| 50 | 39,63580 Kč | 1 981,79 Kč |
| 100 | 34,43670 Kč | 3 443,67 Kč |
| 250 | 32,02952 Kč | 8 007,38 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |








