
B65651T0400A048 | |
|---|---|
DigiKey Part Number | 495-5150-ND |
Manufacturer | |
Manufacturer Product Number | B65651T0400A048 |
Description | FERRITE CORE P 400NH N48 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N48 Ferrite Core P (Pot Core) Type Length Width 0.724" (18.40mm) Diameter 0.209" (5.30mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±3% |
Manufacturer TDK | Gap Gapped |
Series | Effective Permeability (µe) 192.0 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.6 |
Part Status Active | Effective Length (le) mm 25.9 |
Core Type P (Pot Core) | Effective Area (Ae) mm² 43.0 |
Supplier Device Package P 18 x 11 | Effective Magnetic Volume (Ve) mm³ 1114.0 |
Material N48 | Finish Uncoated |
Diameter 0.724" (18.40mm) | Height 0.209" (5.30mm) |
Inductance Factor (Al) 400 nH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,04000 Kč | 127,04 Kč |
| 10 | 86,19700 Kč | 861,97 Kč |
| 25 | 72,67840 Kč | 1 816,96 Kč |
| 50 | 63,28380 Kč | 3 164,19 Kč |
| 100 | 56,92980 Kč | 5 692,98 Kč |
| Unit Price without VAT: | 127,04000 Kč |
|---|---|
| Unit Price with VAT: | 153,71840 Kč |












