



B64290P0036X038 | |
|---|---|
DigiKey Part Number | 495-76565-ND |
Manufacturer | |
Manufacturer Product Number | B64290P0036X038 |
Description | FERRITE CORE TOROID 1.63UH T38 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene T38 Ferrite Core Toroid Type Length Width 0.158" (4.02mm) Diameter 0.064" (1.62mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290P0036X038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | T38 | |
Diameter | 0.158" (4.02mm) | |
Inductance Factor (Al) | 1.63 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Core Factor (ΣI/A) mm⁻¹ | 7.7 | |
Effective Length (le) mm | 9.63 | |
Effective Area (Ae) mm² | 1.25 | |
Effective Magnetic Volume (Ve) mm³ | 12.0 | |
Finish | Parylene | |
Height | 0.064" (1.62mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 6,06800 Kč | 60,68 Kč |
| 25 | 5,24120 Kč | 131,03 Kč |
| 50 | 4,68260 Kč | 234,13 Kč |
| 100 | 4,16180 Kč | 416,18 Kč |
| 250 | 3,53524 Kč | 883,81 Kč |
| 500 | 3,10056 Kč | 1 550,28 Kč |
| 1 000 | 2,69656 Kč | 2 696,56 Kč |
| 5 000 | 2,46987 Kč | 12 349,35 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |








