
YW40503TC | |
|---|---|
DigiKey Part Number | 4616-YW40503TC-ND |
Manufacturer | |
Manufacturer Product Number | YW40503TC |
Description | TOROID-PARYLENE COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Parylene W Ferrite Core Toroid Type Length Width 0.166" (4.22mm) Diameter 0.113" (2.87mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.166" (4.22mm) | |
Inductance Factor (Al) | 2.95 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 9.21 | |
Effective Area (Ae) mm² | 2.1 | |
Effective Magnetic Volume (Ve) mm³ | 19.3 | |
Finish | Parylene | |
Height | 0.113" (2.87mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 5,94680 Kč | 148,67 Kč |
| 50 | 5,30820 Kč | 265,41 Kč |
| 100 | 4,71830 Kč | 471,83 Kč |
| 250 | 4,00640 Kč | 1 001,60 Kč |
| 500 | 3,51296 Kč | 1 756,48 Kč |
| 1 000 | 3,05416 Kč | 3 054,16 Kč |
| 5 000 | 2,54601 Kč | 12 730,05 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |



