
B64290A0035X038 | |
|---|---|
DigiKey Part Number | 495-B64290A0035X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0035X038 |
Description | FERRITE CORE TOROID 1.02UH T38 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated T38 Ferrite Core Toroid Type Length Width 0.098" (2.50mm) Diameter 0.039" (1.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 12.3 |
Part Status Active | Effective Length (le) mm 6.02 |
Core Type Toroid | Effective Area (Ae) mm² 0.49 |
Supplier Device Package R 2.5 x 1.5 x 1 | Effective Magnetic Volume (Ve) mm³ 3.0 |
Material T38 | Finish Uncoated |
Diameter 0.098" (2.50mm) | Height 0.039" (1.00mm) |
Inductance Factor (Al) 1.02 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 6,31900 Kč | 63,19 Kč |
| 25 | 5,46400 Kč | 136,60 Kč |
| 50 | 4,88020 Kč | 244,01 Kč |
| 100 | 4,34000 Kč | 434,00 Kč |
| 250 | 3,68808 Kč | 922,02 Kč |
| 500 | 3,23636 Kč | 1 618,18 Kč |
| 1 000 | 2,81695 Kč | 2 816,95 Kč |
| 5 000 | 2,30712 Kč | 11 535,60 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |




