
B64290L0084X830 | |
|---|---|
DigiKey Part Number | 495-5094-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0084X830 |
Description | FERRITE CORE TOROID 5.5UH N30 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Epoxy N30 Ferrite Core Toroid Type Length Width 4.126" (104.80mm) Diameter 0.650" (16.50mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0084X830 Models |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4200 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 0.96 |
Part Status Active | Effective Length (le) mm 255.3 |
Core Type Toroid | Effective Area (Ae) mm² 267.2 |
Material N30 | Effective Magnetic Volume (Ve) mm³ 68220.0 |
Diameter 4.126" (104.80mm) | Finish Epoxy |
Inductance Factor (Al) 5.5 µH | Height 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,62000 Kč | 619,62 Kč |
| 12 | 385,54833 Kč | 4 626,58 Kč |
| 36 | 370,66583 Kč | 13 343,97 Kč |
| Unit Price without VAT: | 619,62000 Kč |
|---|---|
| Unit Price with VAT: | 749,74020 Kč |





