Uncoated N30 Ferrite Core Toroid Type Length Width 5.512" (140.00mm) Diameter 0.984" (25.00mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B64290A0705X830

DigiKey Part Number
495-5065-ND
Manufacturer
Manufacturer Product Number
B64290A0705X830
Description
FERRITE CORE TOROID 6.2UH N30
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Uncoated N30 Ferrite Core Toroid Type Length Width 5.512" (140.00mm) Diameter 0.984" (25.00mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±25%
Manufacturer
TDK
Gap
Ungapped
Series
Initial Permeability (µi)
4000
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.82
Part Status
Active
Effective Length (le) mm
375.8
Core Type
Toroid
Effective Area (Ae) mm²
458.9
Supplier Device Package
R 140 x 103 x 25
Effective Magnetic Volume (Ve) mm³
172440.0
Material
N30
Finish
Uncoated
Diameter
5.512" (140.00mm)
Height
0.984" (25.00mm)
Inductance Factor (Al)
6.2 µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 284,93000 Kč2 284,93 Kč
121 783,19750 Kč21 398,37 Kč
Unit Price without VAT:2 284,93000 Kč
Unit Price with VAT:2 764,76530 Kč