Epoxy W Ferrite Core Toroid Type Length Width 5.650" (143.50mm) Diameter 1.039" (26.40mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZW49740TC

DigiKey Part Number
4616-ZW49740TC-ND
Manufacturer
Manufacturer Product Number
ZW49740TC
Description
FERRITE CORE TOROID 11.823UH W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy W Ferrite Core Toroid Type Length Width 5.650" (143.50mm) Diameter 1.039" (26.40mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±30%
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
10000
Part Status
Active
Effective Length (le) mm
381.5
Core Type
Toroid
Effective Area (Ae) mm²
422.3
Material
W
Effective Magnetic Volume (Ve) mm³
161086.0
Diameter
5.650" (143.50mm)
Finish
Epoxy
Inductance Factor (Al)
11.823 µH
Height
1.039" (26.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 256
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 342,05000 Kč1 342,05 Kč
12829,52750 Kč9 954,33 Kč
Unit Price without VAT:1 342,05000 Kč
Unit Price with VAT:1 623,88050 Kč