



B64290A0618X830 | |
|---|---|
DigiKey Part Number | 495-5064-ND |
Manufacturer | |
Manufacturer Product Number | B64290A0618X830 |
Description | FERRITE CORE TOROID 4.62UH N30 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N30 Ferrite Core Toroid Type Length Width 0.996" (25.30mm) Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±25% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 4300 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 1.17 |
Part Status Active | Effective Length (le) mm 60.07 |
Core Type Toroid | Effective Area (Ae) mm² 51.26 |
Supplier Device Package R 25.3 x 14.8 x 10 | Effective Magnetic Volume (Ve) mm³ 3079.0 |
Material N30 | Finish Uncoated |
Diameter 0.996" (25.30mm) | Height 0.394" (10.00mm) |
Inductance Factor (Al) 4.62 µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,25000 Kč | 35,25 Kč |
| 10 | 24,38000 Kč | 243,80 Kč |
| 25 | 20,86400 Kč | 521,60 Kč |
| 50 | 18,43620 Kč | 921,81 Kč |
| 100 | 16,18600 Kč | 1 618,60 Kč |
| 400 | 12,68015 Kč | 5 072,06 Kč |
| Unit Price without VAT: | 35,25000 Kč |
|---|---|
| Unit Price with VAT: | 42,65250 Kč |








