PTC Thermistor 25 Ohms Disc, 9.0mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 25 Ohms Disc, 9.0mm Dia x 5.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B59871C0135A070

DigiKey Part Number
B59871C0135A070-ND
Manufacturer
Manufacturer Product Number
B59871C0135A070
Description
SENSOR PTC 25OHM 25% DISC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
PTC Thermistor 25 Ohms Disc, 9.0mm Dia x 5.0mm W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 25°C
25 Ohms
Resistance Tolerance
±25%
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Disc, 9.0mm Dia x 5.0mm W
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
529,44000 Kč147,20 Kč
1027,17100 Kč271,71 Kč
5022,54340 Kč1 127,17 Kč
10020,79850 Kč2 079,85 Kč
25018,68988 Kč4 672,47 Kč
50017,23180 Kč8 615,90 Kč
1 00015,88058 Kč15 880,58 Kč
5 00013,67495 Kč68 374,75 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč