315 mA 1 kV 1 kV Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0ADBP0315-RE

DigiKey Part Number
5923-0ADBP0315-RE-ND
Manufacturer
Manufacturer Product Number
0ADBP0315-RE
Description
FUSE CERM 315MA 1KVAC 1KVDC 3AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
315 mA 1 kV 1 kV Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
EDA/CAD Models
0ADBP0315-RE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
1 kV
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
0.05
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.266" Dia x 1.292" H (6.76mm x 32.82mm)
DC Cold Resistance
1.875 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 946
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
5128,76000 Kč643,80 Kč
10118,80700 Kč1 188,07 Kč
5098,53100 Kč4 926,55 Kč
10090,86460 Kč9 086,46 Kč
25081,58984 Kč20 397,46 Kč
50075,16528 Kč37 582,64 Kč
1 00069,20437 Kč69 204,37 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč