


B57861S0104F040V24 | |
|---|---|
DigiKey Part Number | 495-2143-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0104F040V24 |
Description | THERM NTC 100KOHM 4540K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0104F040V24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4540K | |
Operating Temperature | -55°C ~ 155°C | |
Power - Max | 60 mW | |
Length - Lead Wire | 1.71" (43.50mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 5 | 34,68800 Kč | 173,44 Kč |
| 10 | 33,07200 Kč | 330,72 Kč |
| 25 | 31,12760 Kč | 778,19 Kč |
| 50 | 29,80460 Kč | 1 490,23 Kč |
| 100 | 28,58670 Kč | 2 858,67 Kč |
| 500 | 26,14084 Kč | 13 070,42 Kč |
| 1 000 | 25,23057 Kč | 25 230,57 Kč |
| 5 000 | 23,39824 Kč | 116 991,20 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |










