
LT1039CN16#PBF | |
|---|---|
DigiKey Part Number | LT1039CN16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1039CN16#PBF |
Description | IC TRANSCEIVER FULL 3/3 16PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full RS232 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LT1039CN16#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full | |
Receiver Hysteresis | 400 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 15V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,23000 Kč | 156,23 Kč |
| 10 | 120,59200 Kč | 1 205,92 Kč |
| 25 | 111,65880 Kč | 2 791,47 Kč |
| 100 | 101,85500 Kč | 10 185,50 Kč |
| 250 | 97,18128 Kč | 24 295,32 Kč |
| 500 | 94,36376 Kč | 47 181,88 Kč |
| 1 000 | 92,04452 Kč | 92 044,52 Kč |
| Unit Price without VAT: | 156,23000 Kč |
|---|---|
| Unit Price with VAT: | 189,03830 Kč |






