NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52C1104F4150

DigiKey Part Number
317-1377-ND
Manufacturer
Manufacturer Product Number
MF52C1104F4150
Description
THERM NTC 100KOHM 4150K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4150K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
50 mW
Length - Lead Wire
7.87" (200.00mm)
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
524,94600 Kč124,73 Kč
1023,72800 Kč237,28 Kč
2522,27480 Kč556,87 Kč
5021,27940 Kč1 063,97 Kč
10020,36390 Kč2 036,39 Kč
50018,53032 Kč9 265,16 Kč
1 00017,84830 Kč17 848,30 Kč
5 00016,47528 Kč82 376,40 Kč
Manufacturers Standard Package
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč