NTC Thermistor 10k 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0805 (2012 Metric)
0805(EIA)
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57421V2103J062

DigiKey Part Number
495-2116-2-ND - Tape & Reel (TR)
495-2116-1-ND - Cut Tape (CT)
495-2116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B57421V2103J062
Description
THERMISTOR NTC 10KOHM 3940K 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B57421V2103J062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3940K
Manufacturer
TDK
B25/85
3980K
Series
B25/100
4000K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
210 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±5%
Package / Case
0805 (2012 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
57,64400 Kč38,22 Kč
107,22300 Kč72,23 Kč
256,71920 Kč167,98 Kč
506,37920 Kč318,96 Kč
1006,06840 Kč606,84 Kč
5005,44268 Kč2 721,34 Kč
1 0005,21023 Kč5 210,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0004,38696 Kč17 547,84 Kč
8 0004,22385 Kč33 790,80 Kč
12 0004,13482 Kč49 617,84 Kč
20 0004,02889 Kč80 577,80 Kč
28 0003,96272 Kč110 956,16 Kč
40 0003,89557 Kč155 822,80 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč