
AIGB50N65F5ATMA1 | |
|---|---|
DigiKey Part Number | 448-AIGB50N65F5ATMA1TR-ND - Tape & Reel (TR) 448-AIGB50N65F5ATMA1CT-ND - Cut Tape (CT) 448-AIGB50N65F5ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIGB50N65F5ATMA1 |
Description | IGBT NPT 650V 50A TO263-3-2 |
Customer Reference | |
Detailed Description | IGBT NPT 650 V 50 A Surface Mount PG-TO263-3-2 |
Datasheet | Datasheet |
EDA/CAD Models | AIGB50N65F5ATMA1 Models |
Category | Current - Collector (Ic) (Max) 50 A |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
IGBT Type NPT | Supplier Device Package PG-TO263-3-2 |
Voltage - Collector Emitter Breakdown (Max) 650 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AIGB50N65H5ATMA1 | Infineon Technologies | 2 244 | 448-AIGB50N65H5ATMA1CT-ND | 134,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,39000 Kč | 134,39 Kč |
| 10 | 90,06000 Kč | 900,60 Kč |
| 100 | 64,92790 Kč | 6 492,79 Kč |
| 500 | 60,61072 Kč | 30 305,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,77400 Kč | 50 774,00 Kč |
| 2 000 | 49,51854 Kč | 99 037,08 Kč |
| Unit Price without VAT: | 134,39000 Kč |
|---|---|
| Unit Price with VAT: | 162,61190 Kč |


