TG110-E050N5LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taoglas Limited
In Stock: 2 239
Unit Price: 2,03000 Kč
Datasheet
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG110-E050N5LF

DigiKey Part Number
5843-TG110-E050N5LF-ND
Manufacturer
Manufacturer Product Number
TG110-E050N5LF
Description
ISO MOD 10/100 X-TEMP 16P SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HALO Electronics, Inc.
Series
-
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT Transmitter, 1CT:1CT Receiver
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.280" W (12.70mm x 7.11mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
166,98000 Kč66,98 Kč
1060,55800 Kč605,58 Kč
4056,93600 Kč2 277,44 Kč
8055,19063 Kč4 415,25 Kč
12054,19058 Kč6 502,87 Kč
28052,14929 Kč14 601,80 Kč
52050,69887 Kč26 363,41 Kč
1 00049,20398 Kč49 203,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,98000 Kč
Unit Price with VAT:81,04580 Kč