
TG110-E050N5LFTR | |
|---|---|
DigiKey Part Number | 5843-TG110-E050N5LFTR-ND - Tape & Reel (TR) 5843-TG110-E050N5LFTRCT-ND - Cut Tape (CT) 5843-TG110-E050N5LFTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TG110-E050N5LFTR |
Description | ISO MOD 10/100 X-TEMP 16P SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HALO Electronics, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.500" L x 0.280" W (12.70mm x 7.11mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 Kč | 63,83 Kč |
| 10 | 57,72400 Kč | 577,24 Kč |
| 25 | 55,43480 Kč | 1 385,87 Kč |
| 50 | 53,74220 Kč | 2 687,11 Kč |
| 100 | 52,09390 Kč | 5 209,39 Kč |
| 250 | 49,97776 Kč | 12 494,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 47,68736 Kč | 33 381,15 Kč |
| 1 400 | 46,19590 Kč | 64 674,26 Kč |
| 2 100 | 45,34248 Kč | 95 219,21 Kč |
| 3 500 | 44,28658 Kč | 155 003,03 Kč |
| Unit Price without VAT: | 63,83000 Kč |
|---|---|
| Unit Price with VAT: | 77,23430 Kč |


