
B57238S0309M000 | |
|---|---|
DigiKey Part Number | 495-6654-ND |
Manufacturer | |
Manufacturer Product Number | B57238S0309M000 |
Description | ICL 3 OHM 20% 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0309M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Diameter | 0.630" (16.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 5 | 21,37600 Kč | 106,88 Kč |
| 10 | 20,30500 Kč | 203,05 Kč |
| 25 | 19,05760 Kč | 476,44 Kč |
| 50 | 18,19680 Kč | 909,84 Kč |
| 100 | 17,40940 Kč | 1 740,94 Kč |
| 500 | 15,82872 Kč | 7 914,36 Kč |
| 1 000 | 15,24098 Kč | 15 240,98 Kč |
| 5 000 | 14,05845 Kč | 70 292,25 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |











