



776267-2 | |
|---|---|
DigiKey Part Number | A129033-ND |
Manufacturer | |
Manufacturer Product Number | 776267-2 |
Description | CONN HEADER R/A 14POS 4MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 14 position 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776267-2 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Guide, Sealed |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 3 | Insulation Color Natural |
Row Spacing - Mating | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 250VAC |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,74000 Kč | 222,74 Kč |
| 36 | 172,99056 Kč | 6 227,66 Kč |
| 108 | 160,08528 Kč | 17 289,21 Kč |
| 504 | 143,60750 Kč | 72 378,18 Kč |
| 1 008 | 136,76139 Kč | 137 855,48 Kč |
| Unit Price without VAT: | 222,74000 Kč |
|---|---|
| Unit Price with VAT: | 269,51540 Kč |










