N-Channel 150 V 20A (Ta), 185A (Tc) 3.7W (Ta), 316W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTBGS4D1N15MC

DigiKey Part Number
488-NTBGS4D1N15MCTR-ND - Tape & Reel (TR)
488-NTBGS4D1N15MCCT-ND - Cut Tape (CT)
488-NTBGS4D1N15MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTBGS4D1N15MC
Description
MOSFET N-CH 150V 20A/185A D2PAK
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 150 V 20A (Ta), 185A (Tc) 3.7W (Ta), 316W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
150 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Rds On (Max) @ Id, Vgs
4.1mOhm @ 104A, 10V
Vgs(th) (Max) @ Id
4.5V @ 574µA
Gate Charge (Qg) (Max) @ Vgs
88.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7285 pF @ 75 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 316W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1121,58000 Kč121,58 Kč
1092,97900 Kč929,79 Kč
2585,84000 Kč2 146,00 Kč
10077,98870 Kč7 798,87 Kč
25074,88812 Kč18 722,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80068,63249 Kč54 905,99 Kč
1 60067,05304 Kč107 284,86 Kč
2 40066,26208 Kč159 028,99 Kč
Manufacturers Standard Package
Unit Price without VAT:121,58000 Kč
Unit Price with VAT:147,11180 Kč