Inrush Current Limiter 1 Ohms ±20% 9 A 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57237S0109M054

DigiKey Part Number
495-B57237S0109M054CT-ND - Cut Tape (CT)
495-B57237S0109M054TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B57237S0109M054
Description
NTC THERMISTOR ICL S237/1/M54
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 1 Ohms ±20% 9 A 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57237S0109M054 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
9 A
Series
Diameter
0.591" (15.00mm)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Approval Agency
UL
R @ 25°C
1 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,66000 Kč30,66 Kč
527,08800 Kč135,44 Kč
1025,76500 Kč257,65 Kč
2524,18960 Kč604,74 Kč
5023,11880 Kč1 155,94 Kč
10022,13610 Kč2 213,61 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
75018,01712 Kč13 512,84 Kč
1 50017,37963 Kč26 069,44 Kč
2 25017,03152 Kč38 320,92 Kč
3 75016,61748 Kč62 315,55 Kč
5 25016,35884 Kč85 883,91 Kč
7 50016,09620 Kč120 721,50 Kč
Manufacturers Standard Package
Unit Price without VAT:30,66000 Kč
Unit Price with VAT:37,09860 Kč