Inrush Current Limiter 33 Ohms ±20% 1.3 A 0.335" (8.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57153S0330M054

DigiKey Part Number
495-B57153S0330M054CT-ND - Cut Tape (CT)
495-B57153S0330M054TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B57153S0330M054
Description
NTC THERMISTOR ICL S153/33/M54
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 33 Ohms ±20% 1.3 A 0.335" (8.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57153S0330M054 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
R @ 25°C
33 Ohms
Tolerance
±20%
Current - Steady State Max
1.3 A
R @ Current
832 mOhms
Diameter
0.335" (8.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
514,86600 Kč74,33 Kč
1014,09000 Kč140,90 Kč
2513,17840 Kč329,46 Kč
5012,55680 Kč627,84 Kč
10011,98570 Kč1 198,57 Kč
50010,83790 Kč5 418,95 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0009,51041 Kč9 510,41 Kč
2 0009,15356 Kč18 307,12 Kč
3 0008,95866 Kč26 875,98 Kč
5 0008,72694 Kč43 634,70 Kč
7 0008,58224 Kč60 075,68 Kč
10 0008,43528 Kč84 352,80 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč