
B57213P0100M351 | |
|---|---|
DigiKey Part Number | 495-B57213P0100M351TR-ND - Tape & Reel (TR) 495-B57213P0100M351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57213P0100M351 |
Description | NTC THERMISTOR ICL P13/10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 5 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0100M351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 130 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 5 | 24,73600 Kč | 123,68 Kč |
| 10 | 23,51800 Kč | 235,18 Kč |
| 25 | 22,06480 Kč | 551,62 Kč |
| 50 | 21,07780 Kč | 1 053,89 Kč |
| 100 | 20,17070 Kč | 2 017,07 Kč |
| 500 | 18,35226 Kč | 9 176,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,80883 Kč | 23 713,24 Kč |
| 3 000 | 15,27059 Kč | 45 811,77 Kč |
| 4 500 | 14,97661 Kč | 67 394,75 Kč |
| 7 500 | 14,62681 Kč | 109 701,08 Kč |
| 10 500 | 14,40827 Kč | 151 286,83 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |








