
B57153S0160M054 | |
|---|---|
DigiKey Part Number | 495-B57153S0160M054CT-ND - Cut Tape (CT) 495-B57153S0160M054TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B57153S0160M054 |
Description | NTC THERMISTOR ICL S153/16/M54 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 1.7 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0160M054 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 1.7 A | |
R @ Current | 473 mOhms | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 5 | 14,86600 Kč | 74,33 Kč |
| 10 | 14,09000 Kč | 140,90 Kč |
| 25 | 13,17840 Kč | 329,46 Kč |
| 50 | 12,55680 Kč | 627,84 Kč |
| 100 | 11,98570 Kč | 1 198,57 Kč |
| 500 | 10,83790 Kč | 5 418,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,51041 Kč | 9 510,41 Kč |
| 2 000 | 9,15356 Kč | 18 307,12 Kč |
| 3 000 | 8,95866 Kč | 26 875,98 Kč |
| 5 000 | 8,72694 Kč | 43 634,70 Kč |
| 7 000 | 8,58224 Kč | 60 075,68 Kč |
| 10 000 | 8,43528 Kč | 84 352,80 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



