Inrush Current Limiter 20 Ohms ±20% 2.8 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0200M000

DigiKey Part Number
495-3047-ND
Manufacturer
Manufacturer Product Number
B57236S0200M000
Description
ICL 20 OHM 20% 2.8A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±20% 2.8 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0200M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±20%
Current - Steady State Max
2.8 A
Diameter
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 213
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
520,95600 Kč104,78 Kč
1019,33900 Kč193,39 Kč
5016,05080 Kč802,54 Kč
10014,81200 Kč1 481,20 Kč
25013,31188 Kč3 327,97 Kč
50012,27502 Kč6 137,51 Kč
1 00011,31477 Kč11 314,77 Kč
5 0009,41500 Kč47 075,00 Kč
Manufacturers Standard Package
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč