
SC16IS752IBS,151 | |
|---|---|
DigiKey Part Number | 568-2236-ND |
Manufacturer | |
Manufacturer Product Number | SC16IS752IBS,151 |
Description | IC UART DUAL I2C/SPI 32-HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RS232, RS485 Controller I2C, SPI, UART Interface 32-HVQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | SC16IS752IBS,151 Models |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 2.5V, 3.3V |
Packaging Tray | Current - Supply 2mA |
Part Status Active | Operating Temperature -40°C ~ 95°C |
DigiKey Programmable Not Verified | Package / Case 32-VFQFN Exposed Pad |
Protocol RS232, RS485 | Supplier Device Package 32-HVQFN (5x5) |
Function Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,06000 Kč | 133,06 Kč |
| 10 | 102,06700 Kč | 1 020,67 Kč |
| 25 | 94,32520 Kč | 2 358,13 Kč |
| 100 | 85,80790 Kč | 8 580,79 Kč |
| 490 | 79,36327 Kč | 38 888,00 Kč |
| 980 | 77,33731 Kč | 75 790,56 Kč |
| 1 470 | 76,32233 Kč | 112 193,83 Kč |
| Unit Price without VAT: | 133,06000 Kč |
|---|---|
| Unit Price with VAT: | 161,00260 Kč |













