
AD22100STZ | |
|---|---|
DigiKey Part Number | AD22100STZ-ND |
Manufacturer | |
Manufacturer Product Number | AD22100STZ |
Description | SENSOR ANALOG -50C-150C TO92-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -50°C ~ 150°C 22.5mV/°C TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD22100STZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -50°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 6.5V | |
Resolution | 22.5mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±2°C (±4°C) | |
Test Condition | 25°C (-50°C ~ 150°C) | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,65000 Kč | 257,65 Kč |
| 5 | 233,66600 Kč | 1 168,33 Kč |
| 10 | 224,76300 Kč | 2 247,63 Kč |
| 25 | 214,11240 Kč | 5 352,81 Kč |
| 50 | 206,83860 Kč | 10 341,93 Kč |
| 100 | 200,16340 Kč | 20 016,34 Kč |
| 500 | 186,71590 Kč | 93 357,95 Kč |
| 1 000 | 181,70178 Kč | 181 701,78 Kč |
| Unit Price without VAT: | 257,65000 Kč |
|---|---|
| Unit Price with VAT: | 311,75650 Kč |




