
| HIP4086ABZT | |
|---|---|
| DigiKey Part Number | HIP4086ABZTTR-ND - Tape & Reel (TR) HIP4086ABZTCT-ND - Cut Tape (CT) HIP4086ABZTDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | HIP4086ABZT | 
| Description | IC HALF BRIDGE DRIVER 24SOIC | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Half Bridge Driver DC Motors, General Purpose N-Channel MOSFET 24-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | HIP4086ABZT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | Half Bridge | |
| Applications | DC Motors, General Purpose | |
| Interface | Logic, PWM | |
| Load Type | Capacitive and Resistive | |
| Technology | N-Channel MOSFET | |
| Rds On (Typ) | - | |
| Current - Output / Channel | - | |
| Current - Peak Output | 500mA | |
| Voltage - Supply | 7V ~ 15V | |
| Voltage - Load | 7V ~ 15V | |
| Operating Temperature | -40°C ~ 150°C (TJ) | |
| Features | Bootstrap Circuit | |
| Fault Protection | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
| Supplier Device Package | 24-SOIC | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 169,57000 Kč | 169,57 Kč | 
| 10 | 131,43200 Kč | 1 314,32 Kč | 
| 25 | 121,87320 Kč | 3 046,83 Kč | 
| 100 | 111,38080 Kč | 11 138,08 Kč | 
| 250 | 106,37776 Kč | 26 594,44 Kč | 
| 500 | 103,36254 Kč | 51 681,27 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 100,88039 Kč | 100 880,39 Kč | 
| 2 000 | 98,83859 Kč | 197 677,18 Kč | 
| Unit Price without VAT: | 169,57000 Kč | 
|---|---|
| Unit Price with VAT: | 205,17970 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic