NTC Thermistor 6.8k Disc, 5.5mm Dia x 5.0mm W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 6.8k Disc, 5.5mm Dia x 5.0mm W
Basics of NTC and PTC Thermistors - Another Teaching Moment

B57164K0682J000

DigiKey Part Number
495-75197-ND
Manufacturer
Manufacturer Product Number
B57164K0682J000
Description
THERM NTC 6.8KOHM 4200K DISC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
NTC Thermistor 6.8k Disc, 5.5mm Dia x 5.0mm W
Datasheet
 Datasheet
EDA/CAD Models
B57164K0682J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/100
4200K
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
450 mW
Part Status
Active
Length - Lead Wire
1.42" (36.00mm)
Resistance in Ohms @ 25°C
6.8k
Mounting Type
Through Hole
Resistance Tolerance
±5%
Package / Case
Disc, 5.5mm Dia x 5.0mm W
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 516
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
512,47200 Kč62,36 Kč
1011,84300 Kč118,43 Kč
2511,06160 Kč276,54 Kč
5010,53260 Kč526,63 Kč
10010,04960 Kč1 004,96 Kč
5009,07870 Kč4 539,35 Kč
1 0008,71795 Kč8 717,95 Kč
5 0007,99188 Kč39 959,40 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč