
42 3/64AF | |
|---|---|
DigiKey Part Number | 2128-423/64AF-ND |
Manufacturer | |
Manufacturer Product Number | 42 3/64AF |
Description | HEX L-KEY 3/64" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Key L-Key 3/64" 1.61" (41.0mm) |
Datasheet | Datasheet |
Category | Tip Type Hex |
Manufacturer Gedore Tools, Inc. | Size 3/64" |
Packaging Bulk | Length - Overall 1.61" (41.0mm) |
Part Status Active | Features Zinc Plated |
Tool Type L-Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 5 | 26,87800 Kč | 134,39 Kč |
| 10 | 26,01700 Kč | 260,17 Kč |
| 25 | 24,91200 Kč | 622,80 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |










