Programmable Logic Controller (PLC) Panel Mount 85 ~ 264VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) Panel Mount 85 ~ 264VAC
SIMATIC S7-1200 - the Basic Controller

6ES72121BE400XB0

DigiKey Part Number
3473-6ES72121BE400XB0-ND
Manufacturer
Manufacturer Product Number
6ES72121BE400XB0
Description
CPU 1212C, AC/DC/RELAY, 8DI/6DO/
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) Panel Mount 85 ~ 264VAC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
6 - Relay
Expandable
Non-Expandable
Voltage - Supply
85 ~ 264VAC
Display Type
No Display
Number of Characters Per Row
-
Communications
-
Memory Size
75KB
Mounting Type
Panel Mount
Features
-
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP20
Software
-
Approval Agency
CE, cULus, FM, KC, RCM, UL
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 606,15000 Kč12 606,15 Kč
1010 618,58400 Kč106 185,84 Kč
Manufacturers Standard Package
Unit Price without VAT:12 606,15000 Kč
Unit Price with VAT:15 253,44150 Kč