
1424641 | |
|---|---|
DigiKey Part Number | 1424641-ND |
Manufacturer | |
Manufacturer Product Number | 1424641 |
Description | BOX MOUNTING BASES D7, MATERIAL: |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry M20 D7 IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1424641 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | D7 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M20 | |
Size / Dimension | 2.047" L x 2.008" W x 1.630" H (52.00mm x 51.00mm x 41.40mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,30000 Kč | 633,30 Kč |
| Unit Price without VAT: | 633,30000 Kč |
|---|---|
| Unit Price with VAT: | 766,29300 Kč |











