
1P09 | |
|---|---|
DigiKey Part Number | 679-2107-ND |
Manufacturer | |
Manufacturer Product Number | 1P09 |
Description | CAP TACTILE RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Tactile Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Shape Rectangular, Concave |
Manufacturer MEC Switches | Color Black |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.50mm L x 6.50mm W x 5.30mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,85100 Kč | 128,51 Kč |
| 25 | 12,35520 Kč | 308,88 Kč |
| 50 | 11,98980 Kč | 599,49 Kč |
| 100 | 11,63710 Kč | 1 163,71 Kč |
| 300 | 11,09953 Kč | 3 329,86 Kč |
| 500 | 10,85806 Kč | 5 429,03 Kč |
| 1 000 | 10,53890 Kč | 10 538,90 Kč |
| 5 000 | 9,83307 Kč | 49 165,35 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |














