B43544E5227M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 101,55723 Kč

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1 200
Unit Price: 221,11000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 157
Unit Price: 385,94000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 190
Unit Price: 159,79000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Chemi-Con
In Stock: 58
Unit Price: 221,11000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 363
Unit Price: 232,87000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 581
Unit Price: 232,03000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 17
Unit Price: 209,35000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 605
Unit Price: 154,97000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 745
Unit Price: 175,12000 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 63,05296 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 60,05631 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 62,55869 Kč
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43544E5227M000

DigiKey Part Number
495-B43544E5227M000-ND
Manufacturer
Manufacturer Product Number
B43544E5227M000
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
460mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.53 A @ 100 Hz
Impedance
710 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52084,89371 Kč44 144,73 Kč
Unit Price without VAT:84,89371 Kč
Unit Price with VAT:102,72139 Kč