LSM221M2W---2545S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 63,05296 Kč
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 62,55869 Kč
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 1 200
Unit Price: 221,11000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 157
Unit Price: 385,94000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 190
Unit Price: 159,79000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 84,89371 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 101,55723 Kč

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,00000 Kč

Parametric Equivalent


Chemi-Con
In Stock: 58
Unit Price: 221,11000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 363
Unit Price: 232,87000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 581
Unit Price: 232,03000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 17
Unit Price: 209,35000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 154,97000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 745
Unit Price: 175,12000 Kč
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSM221M2W---2545S

DigiKey Part Number
4403-LSM221M2W---2545S-ND
Manufacturer
Manufacturer Product Number
LSM221M2W---2545S
Description
CAP ALUM 450V POLAR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 905mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
905mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.18 A @ 120 Hz
Ripple Current @ High Frequency
1.652 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
52060,05631 Kč31 229,28 Kč
Unit Price without VAT:60,05631 Kč
Unit Price with VAT:72,66814 Kč