
381LR221M450J452 | |
|---|---|
DigiKey Part Number | 338-381LR221M450J452-ND |
Manufacturer | |
Manufacturer Product Number | 381LR221M450J452 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 603mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.03 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,94000 Kč | 385,94 Kč |
| 10 | 286,35000 Kč | 2 863,50 Kč |
| 80 | 236,31938 Kč | 18 905,55 Kč |
| Unit Price without VAT: | 385,94000 Kč |
|---|---|
| Unit Price with VAT: | 466,98740 Kč |

