B43644A5227M067 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 17
Unit Price: 209,35000 Kč
Datasheet
Image for B43644A5227M067 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644A5227M067

DigiKey Part Number
495-B43644A5227M067-ND
Manufacturer
Manufacturer Product Number
B43644A5227M067
Description
SNAP-IN 220UF 450V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 450mOhm @ 100Hz 5000 Hrs @ 105°C
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
450mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.24 A @ 100 Hz
Impedance
670 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
520101,55723 Kč52 809,76 Kč
Unit Price without VAT:101,55723 Kč
Unit Price with VAT:122,88425 Kč