
B40920A7337M000 | |
|---|---|
DigiKey Part Number | 495-B40920A7337M000TR-ND - Tape & Reel (TR) 495-B40920A7337M000CT-ND - Cut Tape (CT) 495-B40920A7337M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B40920A7337M000 |
Description | CAP ALUM POLY HYB 330UF 35V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B40920A7337M000 Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer TDK | Operating Temperature -40°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 2.8 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,58000 Kč | 38,58 Kč |
| 10 | 25,21400 Kč | 252,14 Kč |
| 50 | 19,58740 Kč | 979,37 Kč |
| 100 | 17,81270 Kč | 1 781,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,75652 Kč | 7 378,26 Kč |
| 1 000 | 13,79466 Kč | 13 794,66 Kč |
| 1 500 | 13,30915 Kč | 19 963,73 Kč |
| 2 500 | 12,76816 Kč | 31 920,40 Kč |
| 3 500 | 12,45020 Kč | 43 575,70 Kč |
| 5 000 | 12,14303 Kč | 60 715,15 Kč |
| Unit Price without VAT: | 38,58000 Kč |
|---|---|
| Unit Price with VAT: | 46,68180 Kč |











